-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7347
|
Newark | Res, 681K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:681Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF6813X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
02AC3632
|
Newark | Res, 681K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:681Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF6813X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15800 |
|
$0.0050 / $0.0150 | Buy Now |
DISTI #
ERJ-2RKF6813X
|
Avnet Americas | SMD Chip Resistor, 681 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF6813X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 681000OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF6813X) | 8998 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 681000OHM, SURFACE MOUNT, 0402 | 8998 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 681000OHM, SURFACE MOUNT, 0402 | 7600 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 681000OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF6813X) | 7600 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 681000OHM, SURFACE MOUNT, 0402 | 12960 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 681000OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF6813X) | 12960 |
|
$0.0069 / $0.0345 | Buy Now |
DISTI #
ERJ2RKF6813X
|
TME | Resistor: thick film, SMD, 0402, 681kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10 | 9900 |
|
$0.0047 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF6813X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF6813X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF6813X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF6813X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR6813F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2RKF6813X vs CR10TR6813F |
MR04X6813FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF6813X vs MR04X6813FBL |
CRGCQ0402F681K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF6813X vs CRGCQ0402F681K |
WF04P6813FTL | Fixed Resistor, 0.1W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF6813X vs WF04P6813FTL |
CRS0402-16W-6813FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | ERJ2RKF6813X vs CRS0402-16W-6813FT |
RMNW10K6813FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF6813X vs RMNW10K6813FB |
MR04X6813FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF6813X vs MR04X6813FTL |
RMC10K6813FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF6813X vs RMC10K6813FB |
CR10-6813FV | Fixed Resistor, 0.1W, 681000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKF6813X vs CR10-6813FV |
CQ02WGF6813TEE | Fixed Resistor, 0.0625W, 681000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF6813X vs CQ02WGF6813TEE |