ERJ2RKF7321X
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF7321X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF7321X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC7351
Newark Res, 7K32, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:7.32Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF7321X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0050
$0.0050 Buy Now
DISTI # 53W4461
Avnet Americas SMD Chip Resistor, 7.32 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 81
2091 Partner Stock
  • 1 $0.0040
$0.0040 Buy Now
DISTI # ERJ-2RKF7321X
Avnet Americas SMD Chip Resistor, 7.32 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF7321X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0029
  • 70,000 $0.0028
  • 120,000 $0.0028
  • 250,000 $0.0027
  • 500,000 $0.0027
  • 2,500,000 $0.0026
  • 5,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 24000
  • 1 $0.0360
  • 834 $0.0120
  • 4,168 $0.0072
$0.0072 / $0.0360 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7321X) 24000
  • 1 $0.0360
  • 834 $0.0120
  • 4,168 $0.0072
$0.0072 / $0.0360 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7321X) 19568
  • 1 $0.0192
  • 1,668 $0.0072
  • 6,945 $0.0036
$0.0036 / $0.0192 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 19568
  • 1 $0.0192
  • 1,668 $0.0072
  • 6,945 $0.0036
$0.0036 / $0.0192 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7321X) 8000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 8000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 8000
  • 1 $1.6500
  • 1,213 $0.5775
  • 2,598 $0.4950
$0.4950 / $1.6500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7320 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7321X) 8000
  • 1 $1.6500
  • 1,213 $0.5775
  • 2,598 $0.4950
$0.4950 / $1.6500 Buy Now
DISTI # ERJ2RKF7321X
TME Resistor: thick film, SMD, 0402, 7.32kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0034
$0.0034 RFQ
Chip 1 Exchange INSTOCK 10000
RFQ
DISTI # ERJ2RKF7321X
Avnet Abacus SMD Chip Resistor, 7.32 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF7321X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 7.32k 0402 Chip Resistor - Surface Mount ROHS 7166
  • 100 $0.0049
  • 1,000 $0.0040
  • 3,000 $0.0035
  • 10,000 $0.0031
  • 50,000 $0.0028
  • 100,000 $0.0027
$0.0027 / $0.0049 Buy Now

CAD Models for ERJ2RKF7321X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF7321X by Panasonic Electronic Components

ERJ2RKF7321X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
61 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7320 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF7321X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF7321X

This table gives cross-reference parts and alternative options found for ERJ2RKF7321X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF7321X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR107321FV Fixed Resistor, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd ERJ2RKF7321X vs CR107321FV
0402WGF7321BBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7321X vs 0402WGF7321BBE
0402WGF7321T3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7321X vs 0402WGF7321T3
0402WGF7321BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7321X vs 0402WGF7321BDE
MC0402-7321-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF7321X vs MC0402-7321-FB101
0402WGF7321C1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7321X vs 0402WGF7321C1
0402WGF7321C4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7321X vs 0402WGF7321C4
MR04X7321FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERJ2RKF7321X vs MR04X7321FTL
0402WGF7321C2E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7321X vs 0402WGF7321C2E
CR10TR7321F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp ERJ2RKF7321X vs CR10TR7321F

Related Parts for ERJ2RKF7321X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF7321X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF7321X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF7321X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF7321X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF7321X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF7321X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF7321X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF7321X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF7321X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: