ERJ3BWJR027V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.027ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3BWJR027V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ3BWJR027V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-3BWJR027V
Avnet Americas SMD Chip Resistor, 27 Milliohm, ? 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BWJR027V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0680
  • 10,000 $0.0666
  • 20,000 $0.0657
  • 30,000 $0.0638
  • 40,000 $0.0624
  • 50,000 $0.0612
  • 500,000 $0.0600
$0.0600 / $0.0680 Buy Now
DISTI # ERJ3BWJR027V
Avnet Abacus SMD Chip Resistor, 27 Milliohm, � 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ3BWJR027V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ3BWJR027V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3BWJR027V by Panasonic Electronic Components

ERJ3BWJR027V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
0.027 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,250 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.0944 V
Want to compare parts?
  1. ERJ3BWJR027V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.027ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP
    VS

Related Parts for ERJ3BWJR027V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3BWJR027V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3BWJR027V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3BWJR027V would you like to use for your alert(s)?
  • Please alert me when ERJ3BWJR027V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3BWJR027V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3BWJR027V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3BWJR027V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3BWJR027V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3BWJR027V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: