-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8519
|
Newark | Res, 11K8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:11.8Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ3EKF1182V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3409 |
|
$0.0080 / $0.0250 | Buy Now |
DISTI #
ERJ-3EKF1182V
|
Avnet Americas | SMD Chip Resistor, 11.8 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1182V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
51W9342
|
Avnet Americas | SMD Chip Resistor, 11.8 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W9342) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0080 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 11800Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1182V) | 35319 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 35319 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1182V) | 14948 |
|
$0.0024 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 14948 |
|
$0.0024 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 96000 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1182V) | 96000 |
|
$0.0039 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1182V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1182V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1182V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1182V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-1182EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3EKF1182V vs CR0603-FX-1182EPF |
CDF060311K81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1182V vs CDF060311K81%100PPM/KNP20 |
CR0603-16W-1182FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3EKF1182V vs CR0603-16W-1182FPT-13 |
RK73H1JRTTP1182F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF1182V vs RK73H1JRTTP1182F |
CDF060311K81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1182V vs CDF060311K81%100PPM/KNS |
CDF060311K81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1182V vs CDF060311K81%100PPM/KNP10 |
WCR0603-11K8FI | Fixed Resistor, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF1182V vs WCR0603-11K8FI |
CQ03WAF1182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF1182V vs CQ03WAF1182T5E |
WF06P1182FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF1182V vs WF06P1182FTLV |
CRGCQ0603F11K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERJ3EKF1182V vs CRGCQ0603F11K8 |