-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF1304V
|
Avnet Americas | SMD Chip Resistor, 1.3 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-3EKF1304V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 30000 |
|
RFQ | |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1300000OHM, 75V, 1% +/-TOL, SURFACE MOUNT, 0603 | 6736 |
|
$0.0072 / $0.0192 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1300000OHM, 75V, 1% +/-TOL, SURFACE MOUNT, 0603 | 2320 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
ERJ-3EKF1304V
|
Avnet Americas | SMD Chip Resistor, 1.3 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-3EKF1304V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 30000 |
|
RFQ | |
DISTI #
ERJ3EKF1304V
|
TME | Resistor: thick film, 0603, 1.3MΩ, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0081 | RFQ |
DISTI #
ERJ3EKF1304V
|
Avnet Abacus | SMD Chip Resistor, 1.3 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ3EKF1304V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1304V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1304V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION, STANDARD: IEC60115-8 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |