-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7420
|
Newark | Res, 16R5, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:16.5Ohm, Product Range:Erj3E Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF16R5V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
ERJ-3EKF16R5V
|
Avnet Americas | Res Thick Film 0603 16.5 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF16R5V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 550000 |
|
$0.0027 | Buy Now |
DISTI #
90W3137
|
Avnet Americas | Res Thick Film 0603 16.5 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 90W3137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
|
Bristol Electronics | 6081 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 | 20116 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF16R5V) | 20116 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF16R5V) | 4930 |
|
$0.0087 / $0.0232 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 | 4930 |
|
$0.0087 / $0.0232 | Buy Now |
DISTI #
ERJ3EKF16R5V
|
TME | Resistor: thick film, 0603, 16.5Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 | 4800 |
|
$0.0069 / $0.0193 | Buy Now |
DISTI #
ERJ3EKF16R5V
|
Avnet Abacus | Res Thick Film 0603 16.5 Ohm 1% 1/10W �100ppm/�C Molded SMD Punched Carrier T/R (Alt: ERJ3EKF16R5V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF16R5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF16R5V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF16R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF16R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTBK16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF16R5V vs RK73H1JTBK16R5F |
CRCW060316R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3EKF16R5V vs CRCW060316R5FKEA |
232270471659L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF16R5V vs 232270471659L |
RK73H1JLTD16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF16R5V vs RK73H1JLTD16R5F |
AC0603FR-1316R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF16R5V vs AC0603FR-1316R5L |
RK73H1JLTDD16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF16R5V vs RK73H1JLTDD16R5F |
CR0603TT100X16.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | ERJ3EKF16R5V vs CR0603TT100X16.5R+-1% |
WR06X16R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ3EKF16R5V vs WR06X16R5FGL |
SR0603FR-1316R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF16R5V vs SR0603FR-1316R5L |
232270481659 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF16R5V vs 232270481659 |