-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF19R1V
|
Avnet Americas | SMD Chip Resistor, 19.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF19R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF19R1V
|
Avnet Americas | SMD Chip Resistor, 19.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF19R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ3EKF19R1V
|
TME | Resistor: thick film, 0603, 19.1Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0081 | RFQ |
DISTI #
ERJ-3EKF19R1V
|
Avnet Americas | SMD Chip Resistor, 19.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF19R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ3EKF19R1V
|
Avnet Abacus | SMD Chip Resistor, 19.1 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF19R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2302991RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0081 / $0.0205 | Buy Now |
DISTI #
2302991
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0081 / $0.0492 | Buy Now |
DISTI #
2302991RL
|
Farnell | RES, 19R1, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
2302991
|
Farnell | RES, 19R1, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.0107 / $0.0259 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 19.1 0603 Chip Resistor - Surface Mount ROHS | 3300 |
|
$0.0039 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF19R1V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF19R1V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF19R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF19R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-1319R1L | Fixed Resistor, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF19R1V vs AF0603FR-1319R1L |
RK73H1JLBK19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF19R1V vs RK73H1JLBK19R1F |
RK73H1JRTBK19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3EKF19R1V vs RK73H1JRTBK19R1F |
CDF060319R11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF19R1V vs CDF060319R11%100PPM/KNS |
CR-03FLF--19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF19R1V vs CR-03FLF--19R1 |
WF06P19R1FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF19R1V vs WF06P19R1FTLV |
CDP060319R11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF19R1V vs CDP060319R11%100PPM/KNP10 |
RTT0319R1FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJ3EKF19R1V vs RTT0319R1FP4 |
CR-03FL7--19R1- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | ERJ3EKF19R1V vs CR-03FL7--19R1- |
RM06F19R1CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF19R1V vs RM06F19R1CTDK |