ERJ3EKF2152V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF2152V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF2152V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W0796
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 21.5 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF2152V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1683653
  • 10 $0.0200
  • 100 $0.0120
  • 1,000 $0.0090
$0.0090 / $0.0200 Buy Now
DISTI # 68AK4840
Newark Res, 21K5, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Panasonic ERJ3EKF2152V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 50000
  • 5,000 $0.0070
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # ERJ-3EKF2152V
Avnet Americas SMD Chip Resistor, 21.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2152V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
Future Electronics ERJ Series 0603 21.5 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 5,000 $0.0060
  • 25,000 $0.0057
  • 100,000 $0.0054
  • 250,000 $0.0053
  • 625,000 $0.0050
$0.0050 / $0.0060 Buy Now
Bristol Electronics   19392
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 20922
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2152V) 20922
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2152V) 11532
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 11532
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 3396
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2152V) 3396
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 3200
  • 1 $0.1930
  • 66 $0.0869
  • 577 $0.0579
$0.0579 / $0.1930 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2152V) 3200
  • 1 $0.1930
  • 66 $0.0869
  • 577 $0.0579
$0.0579 / $0.1930 Buy Now
DISTI # ERJ3EKF2152V
TME Resistor: thick film, 0603, 21.5kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 10 0
  • 10 $0.0222
  • 100 $0.0143
  • 500 $0.0105
  • 1,000 $0.0089
  • 2,500 $0.0068
  • 5,000 $0.0066
$0.0066 / $0.0222 RFQ
DISTI # ERJ3EKF2152V
Avnet Abacus SMD Chip Resistor, 21.5 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF2152V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ3EKF2152V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF2152V by Panasonic Electronic Components

ERJ3EKF2152V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF2152V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF2152V

This table gives cross-reference parts and alternative options found for ERJ3EKF2152V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2152V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060321K5FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3EKF2152V vs CRCW060321K5FKTA
RC0603FR-0721K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF2152V vs RC0603FR-0721K5L
ERJS03F2152V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJ3EKF2152V vs ERJS03F2152V
CRCW060321K5FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF2152V vs CRCW060321K5FKEBC
CRCW060321K5FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF2152V vs CRCW060321K5FKEA
AC0603FR-0721K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF2152V vs AC0603FR-0721K5L
AF0603FR-0721K5L Fixed Resistor, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF2152V vs AF0603FR-0721K5L
NRC-AS06F2152TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp ERJ3EKF2152V vs NRC-AS06F2152TRF
RC0603FR-1021K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF2152V vs RC0603FR-1021K5L
RMCF0603FG21K5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF2152V vs RMCF0603FG21K5

Related Parts for ERJ3EKF2152V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF2152V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF2152V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF2152V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF2152V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF2152V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF2152V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF2152V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF2152V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF2152V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: