-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0800
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.21 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF2211V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35017 |
|
$0.0050 / $0.0200 | Buy Now |
|
Bristol Electronics | 21143 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 28663 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2211V) | 28663 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2211V) | 27344 |
|
$0.0021 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 27344 |
|
$0.0021 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2211V) | 28000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 28000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 17104 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2211V) | 17104 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2211V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2211V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2211V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2211V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-072K21L | Fixed Resistor, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2211V vs AF0603FR-072K21L |
CR0603TT100X2.21K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJ3EKF2211V vs CR0603TT100X2.21K+/-1% |
NRC-AS06F2211TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJ3EKF2211V vs NRC-AS06F2211TRF |
CDP06032K211%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2211V vs CDP06032K211%100PPM/KNS |
RTT032211FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF2211V vs RTT032211FP3 |
RM06F2211CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF2211V vs RM06F2211CTDK |
RK73H1JGBK2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF2211V vs RK73H1JGBK2211F |
NQ03WAF2211T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF2211V vs NQ03WAF2211T5E |
232270472212 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF2211V vs 232270472212 |
CDF06032K211%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2211V vs CDF06032K211%100PPM/KNP20 |