-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4571
|
Newark | Res, Thick Film, 24R, 1%, 0.1W, 0603, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-3Ek Series Rohs Compliant: Yes |Panasonic ERJ3EKF24R0V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2586 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-3EKF24R0V
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF24R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
53W4571
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0260 / $0.1500 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 24Ohm / 0,1W / T.C.R. -100 to RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 50000Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Quest Components | 8000 |
|
$0.0087 / $0.0435 | Buy Now | |
|
Quest Components | 6793 |
|
$0.0460 / $0.2300 | Buy Now | |
DISTI #
ERJ3EKF24R0V
|
TME | Resistor: thick film, 0603, 24Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0084 | RFQ |
DISTI #
ERJ3EKF24R0V
|
Avnet Abacus | SMD Chip Resistor, 24 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF24R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 24 0603 Chip Resistor - Surface Mount ROHS | 2602 |
|
$0.0027 / $0.0049 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0049 / $0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF24R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF24R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF24R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF24R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X24R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF24R0V vs MR06X24R0FBL |
AS03FTE0240 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF24R0V vs AS03FTE0240 |
CR16-24R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJ3EKF24R0V vs CR16-24R0-FY |
RK73H1JRTTDD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3EKF24R0V vs RK73H1JRTTDD24R0F |
CR-03FL7---24R | Fixed Resistor, CHIP | Viking Tech Corp | ERJ3EKF24R0V vs CR-03FL7---24R |
RC0603FR-0724RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF24R0V vs RC0603FR-0724RL |
WR06X24R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ3EKF24R0V vs WR06X24R0FBL |
CR0603-16W-24R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3EKF24R0V vs CR0603-16W-24R0FT-13 |
SR0603FR-1324RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF24R0V vs SR0603FR-1324RL |
RC0603FR-1324RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF24R0V vs RC0603FR-1324RP |