-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0708
|
Newark | Res, 2K67, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.67Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ3EKF2671V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0060 | Buy Now |
DISTI #
85Y8643
|
Newark | Res, 2K67, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.67Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ3EKF2671V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3208 |
|
$0.0080 / $0.0250 | Buy Now |
DISTI #
ERJ-3EKF2671V
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2671V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 2670Ohm / 0,1W / T.C.R. -100 t RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Bristol Electronics | 36909 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.67K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7478 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.67K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2671V) | 7478 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.67K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.67K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2671V) | 4000 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.67K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2671V) | 5882 |
|
$0.0210 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2671V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2671V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2671V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2671V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032K671%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2671V vs CDP06032K671%100PPM/KNP5 |
CRCW06032671F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF2671V vs CRCW06032671F100B27 |
RK73H1JRTTP2671F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF2671V vs RK73H1JRTTP2671F |
WF06P2671FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF2671V vs WF06P2671FTLV |
CAR06F2671CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF2671V vs CAR06F2671CT |
CRCW06032K67FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF2671V vs CRCW06032K67FKEAC |
CDP06032K671%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2671V vs CDP06032K671%100PPM/KKP20 |
AF0603FR-132K67L | Fixed Resistor, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2671V vs AF0603FR-132K67L |
CDP06032K671%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2671V vs CDP06032K671%100PPM/KKP5 |
CDF06032K671%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2671V vs CDF06032K671%100PPM/KNP20 |