Part Details for ERJ3EKF3013V by KEMET Corporation
Overview of ERJ3EKF3013V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ3EKF3013V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Glaze, 301K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3013V) | 4900 |
|
$0.0087 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 301K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4900 |
|
$0.0087 / $0.0232 | Buy Now |