-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF34R0V
|
Avnet Americas | SMD Chip Resistor, 34 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF34R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
90W3183
|
Avnet Americas | SMD Chip Resistor, 34 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34 ohm, SURFACE MOUNT, 0603 | 3885 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF34R0V) | 3885 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34 ohm, SURFACE MOUNT, 0603 | 3122 |
|
$0.0108 / $0.0540 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF34R0V) | 3122 |
|
$0.0108 / $0.0540 | Buy Now |
DISTI #
ERJ3EKF34R0V
|
TME | Resistor: thick film, 0603, 34Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0080 | RFQ |
DISTI #
ERJ3EKF34R0V
|
Avnet Abacus | SMD Chip Resistor, 34 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF34R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF34R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF34R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF34R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF34R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F34R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF34R0V vs RM06F34R0CTDK |
CDF060334R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF34R0V vs CDF060334R1%100PPM/KNS |
RK73H1JGBK34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF34R0V vs RK73H1JGBK34R0F |
RTT0334R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF34R0V vs RTT0334R0FTP |
CR-03FLF---34R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF34R0V vs CR-03FLF---34R |
CDP060334R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF34R0V vs CDP060334R1%100PPM/KNP10 |
CRS0603-10W-34R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3EKF34R0V vs CRS0603-10W-34R0FT |
AF0603FR-1334RL | Fixed Resistor, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF34R0V vs AF0603FR-1334RL |
RTT0334R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF34R0V vs RTT0334R0FP2 |
D1106030B3409FP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 34ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF34R0V vs D1106030B3409FP5 |