-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 41.2 ohm, SURFACE MOUNT, 0603 | 9600 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 41.2 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF41R2V) | 9600 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 41.2 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF41R2V) | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 41.2 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ3EKF41R2V
|
TME | Resistor: thick film, 0603, 41.2Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 | 4990 |
|
$0.0066 / $0.0185 | Buy Now |
DISTI #
ERJ3EKF41R2V
|
Avnet Abacus | SMD Chip Resistor, 41.2 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision (Alt: ERJ3EKF41R2V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF41R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF41R2V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF41R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF41R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P41R2FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF41R2V vs WF06P41R2FTLV |
D1106038B4129FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ3EKF41R2V vs D1106038B4129FP5 |
RCG060341R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF41R2V vs RCG060341R2FKEB |
MCWR06X41R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF41R2V vs MCWR06X41R2FTL |
RTT0341R2FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF41R2V vs RTT0341R2FP3 |
AF0603FR-0741R2L | Fixed Resistor, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF41R2V vs AF0603FR-0741R2L |
AF0603FR-1341R2L | Fixed Resistor, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF41R2V vs AF0603FR-1341R2L |
CRCW060341R2F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF41R2V vs CRCW060341R2F100B27 |
D1110041R2FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF41R2V vs D1110041R2FP0 |
232270474129L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF41R2V vs 232270474129L |