-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2420
|
Newark | Res, 430R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:430Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF4300V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 110000 |
|
$0.0070 | Buy Now |
DISTI #
53W4625
|
Newark | Res, Thick Film, 430R, 1%, 0.1W, 0603, Resistance:430Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ3EKF4300V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19049 |
|
$0.0050 | Buy Now |
DISTI #
ERJ-3EKF4300V
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF4300V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
53W4625
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0090 / $0.0990 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 430 ohm, SURFACE MOUNT, 0603 | 3549 |
|
$0.0084 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 430 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4300V) | 3549 |
|
$0.0084 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 430 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0040 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 430 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4300V) | 4000 |
|
$0.0040 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 430 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 430 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4300V) | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF4300V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF4300V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF4300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF4300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-4300FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3EKF4300V vs CR0603-16W-4300FPT |
232270484301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF4300V vs 232270484301 |
CR0603TT100X430R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJ3EKF4300V vs CR0603TT100X430R+/-1% |
MCWR06X4300FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF4300V vs MCWR06X4300FTL |
RC0603FR-13430RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF4300V vs RC0603FR-13430RP |
RTT034300FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF4300V vs RTT034300FP4 |
CRCW0603430RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF4300V vs CRCW0603430RFKTABC |
WF06P4300FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF4300V vs WF06P4300FTLV |
BCTS000603-430RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3EKF4300V vs BCTS000603-430RFTP |
CR-03FL7--430R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF4300V vs CR-03FL7--430R |