-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0937
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 73.2 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF7322V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41848 |
|
$0.0050 / $0.0420 | Buy Now |
DISTI #
ERJ-3EKF7322V
|
Avnet Americas | SMD Chip Resistor, 73.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF7322V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
65T8517
|
Avnet Americas | SMD Chip Resistor, 73.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 73200Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Bristol Electronics | 49838 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 73200 ohm, SURFACE MOUNT, 0603 | 39565 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 73200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF7322V) | 39565 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 73200 ohm, SURFACE MOUNT, 0603 | 50648 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 73200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF7322V) | 50648 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 73200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF7322V) | 12000 |
|
$0.0120 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF7322V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF7322V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF7322V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF7322V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK7322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF7322V vs RK73H1JLBK7322F |
RMF06FT7322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3EKF7322V vs RMF06FT7322 |
RTT037322FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF7322V vs RTT037322FP3 |
CDP060373K21%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF7322V vs CDP060373K21%100PPM/KKP5 |
CDF060373K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF7322V vs CDF060373K21%100PPM/KNP20 |
RM06F7322CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF7322V vs RM06F7322CTDK |
CDF060373K21%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF7322V vs CDF060373K21%100PPM/KNP5 |
D1106030B7322FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF7322V vs D1106030B7322FB5 |
RMC16K7322FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3EKF7322V vs RMC16K7322FB |
CDP060373K21%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF7322V vs CDP060373K21%100PPM/KKP20 |