-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0948
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 80.6 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF8062V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14358 |
|
$0.0070 / $0.0190 | Buy Now |
DISTI #
ERJ-3EKF8062V
|
Avnet Americas | SMD Chip Resistor, 80.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF8062V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0037 / $0.0042 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 80600Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Bristol Electronics | 27892 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603 | 38552 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF8062V) | 38552 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF8062V) | 25781 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603 | 25781 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF8062V) | 4000 |
|
$0.0084 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF8062V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF8062V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF8062V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF8062V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTP8062F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF8062V vs RK73H1JRTTP8062F |
RTT038062FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF8062V vs RTT038062FP2 |
CR-03FL7--80K6- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | ERJ3EKF8062V vs CR-03FL7--80K6- |
RK73H1JGBK8062F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF8062V vs RK73H1JGBK8062F |
RMC16K8062FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3EKF8062V vs RMC16K8062FTP |
MR06X8062FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF8062V vs MR06X8062FTL |
RC0603FR-0780K6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF8062V vs RC0603FR-0780K6P |
RM06F8062CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF8062V vs RM06F8062CTDK |
CDP060380K61%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF8062V vs CDP060380K61%100PPM/KKS |
CDP060380K61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF8062V vs CDP060380K61%100PPM/KKP5 |