-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8543
|
Newark | Res, Thick Film, 90K9, 1%, 0.1W, 0603, Resistance:90.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ3EKF9092V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34029 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 12947 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 13110 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF9092V) | 13110 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3973 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF9092V) | 3973 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7840 |
|
$0.0087 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF9092V) | 7840 |
|
$0.0087 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF9092V) | 4000 |
|
$0.0087 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 90.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0087 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF9092V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF9092V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF9092V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF9092V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060390K91%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF9092V vs CDP060390K91%100PPM/KKS |
CQ03WAF9092T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF9092V vs CQ03WAF9092T5E |
CDF060390K91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF9092V vs CDF060390K91%100PPM/KNP20 |
WCR0603-90K9FI | Fixed Resistor, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF9092V vs WCR0603-90K9FI |
WF06P9092FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF9092V vs WF06P9092FTLV |
CDP060390K91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF9092V vs CDP060390K91%100PPM/KNP10 |
MCWR06X9092FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF9092V vs MCWR06X9092FTL |
RC0603FR-0790K9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF9092V vs RC0603FR-0790K9P |
CR0603-FX-9092EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3EKF9092V vs CR0603-FX-9092EPF |
RTT039092FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF9092V vs RTT039092FP2 |