-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF97R6V
|
Avnet Americas | Res Thick Film 0603 97.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF97R6V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
90W3235
|
Avnet Americas | Res Thick Film 0603 97.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 90W3235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
|
Bristol Electronics | 4895 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF97R6V) | 4939 |
|
$0.0051 / $0.0136 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 0603 | 4939 |
|
$0.0051 / $0.0136 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 0603 | 8384 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF97R6V) | 8384 |
|
$0.0030 / $0.0090 | Buy Now |
DISTI #
ERJ-3EKF97R6V
|
Avnet Americas | Res Thick Film 0603 97.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF97R6V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
90W3235
|
Avnet Americas | Res Thick Film 0603 97.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 90W3235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
DISTI #
ERJ3EKF97R6V
|
TME | Resistor: thick film, 0603, 97.6Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0081 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF97R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF97R6V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF97R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF97R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0397R6FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF97R6V vs RTT0397R6FP4 |
CQ03WAF976JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF97R6V vs CQ03WAF976JT5E |
RTT0397R6FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF97R6V vs RTT0397R6FP2 |
MCWR06X97R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF97R6V vs MCWR06X97R6FTL |
MR06X97R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF97R6V vs MR06X97R6FTL |
AF0603FR-1397R6L | Fixed Resistor, 0.1W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF97R6V vs AF0603FR-1397R6L |
RM06F97R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF97R6V vs RM06F97R6CTDK |
MR06X97R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF97R6V vs MR06X97R6FBL |
232270479769 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF97R6V vs 232270479769 |
CDP060397R61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF97R6V vs CDP060397R61%100PPM/KNS |