ERJ3GEYJ204V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERJ3GEYJ204V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ3GEYJ204V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 65T8600
Newark Res, Thick Film, 200K, 5%, 0.1W, 0603, Resistance:200Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3GEYJ204V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 54373
  • 1 $0.0030
  • 10 $0.0030
  • 100 $0.0030
  • 1,000 $0.0030
$0.0030 Buy Now
DISTI # 68AK4858
Newark Res, 200K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Panasonic ERJ3GEYJ204V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0120
  • 10,000 $0.0080
$0.0080 / $0.0120 Buy Now
DISTI # 65T8600
Avnet Americas SMD Chip Resistor, 200 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack 40943 Partner Stock
  • 1 $0.0990
  • 10 $0.0220
  • 100 $0.0110
  • 1,000 $0.0080
  • 5,000 $0.0060
$0.0060 / $0.0990 Buy Now
DISTI # ERJ-3GEYJ204V
Avnet Americas SMD Chip Resistor, 200 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ204V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0038
  • 60,000 $0.0037
  • 110,000 $0.0036
  • 250,000 $0.0035
  • 500,000 $0.0035
  • 2,500,000 $0.0034
  • 5,000,000 $0.0033
$0.0033 / $0.0038 Buy Now
Future Electronics Thick Film Chip Resistors / 0603 / 5% / 200000Ohm / 0,1W / T.C.R. -200 to 200ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0048
  • 25,000 $0.0045
  • 125,000 $0.0042
  • 250,000 $0.0041
  • 750,000 $0.0038
$0.0038 / $0.0048 Buy Now
DISTI # 65064145
Verical Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2226 Americas - 140000
  • 20,000 $0.0042
  • 20,000 $0.0043
  • 40,000 $0.0040
  • 50,000 $0.0039
$0.0039 / $0.0043 Buy Now
DISTI # 76442347
Verical Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2312 Americas - 5000
  • 5,000 $0.0039
$0.0039 Buy Now
Bristol Electronics   13396
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 71008
  • 1 $0.1300
  • 30,770 $0.0228
  • 70,331 $0.0195
$0.0195 / $0.1300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ204V) 71008
  • 1 $0.1300
  • 30,770 $0.0228
  • 70,331 $0.0195
$0.0195 / $0.1300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ204V) 48000
  • 1 $0.0375
  • 4,001 $0.0075
  • 26,668 $0.0050
$0.0050 / $0.0375 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 48000
  • 1 $0.0375
  • 4,001 $0.0075
  • 26,668 $0.0050
$0.0050 / $0.0375 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 28626
  • 1 $0.0200
  • 1,601 $0.0075
  • 6,668 $0.0038
$0.0038 / $0.0200 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ204V) 28626
  • 1 $0.0200
  • 1,601 $0.0075
  • 6,668 $0.0038
$0.0038 / $0.0200 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ204V) 20000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 20000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 7734
  • 1 $0.0090
  • 557 $0.0060
  • 3,334 $0.0030
$0.0030 / $0.0090 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 200000 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ204V) 7734
  • 1 $0.0090
  • 557 $0.0060
  • 3,334 $0.0030
$0.0030 / $0.0090 Buy Now
DISTI # ERJ3GEYJ204V
TME Resistor: thick film, 0603, 200kΩ, 100mW, ±5%, 200ppm/°C Min Qty: 10 2330
  • 10 $0.0134
  • 100 $0.0083
  • 500 $0.0065
  • 1,000 $0.0058
  • 5,000 $0.0051
  • 10,000 $0.0048
$0.0048 / $0.0134 Buy Now
DISTI # ERJ3GEYJ204V
Avnet Abacus SMD Chip Resistor, 200 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ3GEYJ204V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 40000
  • 35,000 $0.0046
  • 40,000 $0.0043
$0.0043 / $0.0046 Buy Now

CAD Models for ERJ3GEYJ204V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3GEYJ204V by Panasonic Electronic Components

ERJ3GEYJ204V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
19 Weeks, 4 Days
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3GEYJ204V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ3GEYJ204V

This table gives cross-reference parts and alternative options found for ERJ3GEYJ204V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ204V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0603200KJNTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNTA
RCA0603200KJNEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJ3GEYJ204V vs RCA0603200KJNEA
CRCW0603200KJNEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNEC
CRCW0603200KJNEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNEE
RMCF0603JT200K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc ERJ3GEYJ204V vs RMCF0603JT200K
CRCW0603200KJNTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNTC
CRCW0603200KJNEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNEA
CR0603-JW-204ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc ERJ3GEYJ204V vs CR0603-JW-204ELF
CRCW0603200KJNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNEAC
CRCW0603200KJNEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3GEYJ204V vs CRCW0603200KJNEBC

Related Parts for ERJ3GEYJ204V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3GEYJ204V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3GEYJ204V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3GEYJ204V would you like to use for your alert(s)?
  • Please alert me when ERJ3GEYJ204V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3GEYJ204V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3GEYJ204V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3GEYJ204V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3GEYJ204V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3GEYJ204V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: