Part Details for ERJ3GEYJ470V by Panduit Corp
Overview of ERJ3GEYJ470V by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ3GEYJ470V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 47 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ470V) | 12000 |
|
$0.0078 / $0.0390 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 47 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 12000 |
|
$0.0078 / $0.0390 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Asia - 4272 |
|
RFQ |