-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3GEYJ624V
|
Avnet Americas | Res Thick Film 0603 620K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3GEYJ624V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 85000 |
|
$0.0006 | Buy Now |
DISTI #
70358329
|
RS | SMD Thick film resistor 0603 620K (Reel) | Panasonic Electronic Components ERJ3GEYJ624V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$28.8000 / $46.9000 | RFQ |
|
Quest Components | Resistor, Metal Glaze, 620K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ624V) | 4400 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4400 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4554 |
|
$0.0390 / $0.1300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ624V) | 4554 |
|
$0.0390 / $0.1300 | Buy Now |
DISTI #
ERJ3GEYJ624V
|
TME | Resistor: thick film, 0603, 620kΩ, 100mW, ±5%, 200ppm/°C Min Qty: 50000 | 0 |
|
$0.0056 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3GEYJ624V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GEYJ624V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3GEYJ624V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ624V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11AP200620K5%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ624V vs D11AP200620K5%P0 |
RMF06JT624 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3GEYJ624V vs RMF06JT624 |
D11/CRCW0603200620K5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ624V vs D11/CRCW0603200620K5%ET5E3 |
RMC16-624JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3GEYJ624V vs RMC16-624JB |
CR0603-16W-624JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | ERJ3GEYJ624V vs CR0603-16W-624JPT-13 |
RK73B1JRTBK624J | RES,SMT,THICK FILM,620K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | ERJ3GEYJ624V vs RK73B1JRTBK624J |
CRCW0603620KJNBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 620000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ624V vs CRCW0603620KJNBA |
CRCW0603620KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ624V vs CRCW0603620KJNEBC |
CRCW0603620KJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ624V vs CRCW0603620KJNTABC |
RK73B1JRTTP624J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3GEYJ624V vs RK73B1JRTTP624J |