-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8861
|
Newark | Res, 130R, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:130Ohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RBD1300V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 889 |
|
$0.0140 / $0.1220 | Buy Now |
DISTI #
ERJ-3RBD1300V
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD1300V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
70484434
|
RS | ERJ3R Resistor 0.1W30R.5%0ppm | Panasonic Electronic Components ERJ3RBD1300V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0280 | RFQ |
DISTI #
ERJ3RBD1300V
|
Avnet Abacus | SMD Chip Resistor, 130 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3RBD1300V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD1300V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD1300V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD1300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD1300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603130RDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RBD1300V vs CRCW0603130RDHEAP |
RE0603DRE07130RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD1300V vs RE0603DRE07130RL |
AC0603DRE07130RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD1300V vs AC0603DRE07130RL |
RGC0603DTC130R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ3RBD1300V vs RGC0603DTC130R |