Part Details for ERJ3RBD2492V by Panasonic Electronic Components
Overview of ERJ3RBD2492V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ3RBD2492V
ERJ3RBD2492V CAD Models
ERJ3RBD2492V Part Data Attributes
|
ERJ3RBD2492V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD2492V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJ3RBD2492V
This table gives cross-reference parts and alternative options found for ERJ3RBD2492V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD2492V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3RBD2492V vs RK73G1JTTD2492D |
RK73G1JTTDD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3RBD2492V vs RK73G1JTTDD2492D |
RK73G1JTTP2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3RBD2492V vs RK73G1JTTP2492D |
CDP060324K90.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD2492V vs CDP060324K90.5%50PPM/KNS |
CDF060324K90.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD2492V vs CDF060324K90.5%50PPM/KKP5 |
AC0603DRE1324K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD2492V vs AC0603DRE1324K9L |
ADF060324K90.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD2492V vs ADF060324K90.5%50PPM/KKP10 |
ADF060324K90.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD2492V vs ADF060324K90.5%50PPM/KKP |
ADF060324K90.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD2492V vs ADF060324K90.5%50PPM/KKP5 |
CDP060324K90.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD2492V vs CDP060324K90.5%50PPM/KKP20 |