-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ3RBD3322V
|
Avnet Abacus | Thick Film Chip Resistor (Alt: ERJ3RBD3322V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD3322V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD3322V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD3322V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD3322V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060333K20.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3322V vs CDF060333K20.5%50PPM/KKP10 |
CRCW060333K2DHECP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RBD3322V vs CRCW060333K2DHECP |
RK73G1JRTTD3322D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD3322V vs RK73G1JRTTD3322D |
D11/CRCW0603-P5033K20.5%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RBD3322V vs D11/CRCW0603-P5033K20.5%ET3E3 |
RK73G1JLTDD3322D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD3322V vs RK73G1JLTDD3322D |
CR-03DE6--33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD3322V vs CR-03DE6--33K2 |
CR-03DED--33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD3322V vs CR-03DED--33K2 |
CDP060333K20.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3322V vs CDP060333K20.5%50PPM/KKP20 |
CRCW060333K2DHEIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RBD3322V vs CRCW060333K2DHEIP |
RK73G1JRTTP3322D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD3322V vs RK73G1JRTTP3322D |