-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5745
|
Newark | Res, 34K, 0.5%, 0.063W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:34Kohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RBD3402V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.1170 | Buy Now |
DISTI #
ERJ-3RBD3402V
|
Avnet Americas | SMD Chip Resistor, 34 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD3402V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
V36:1790_21844096
|
Arrow Electronics | Res Thick Film 0603 34K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2245 | Americas - 15000 |
|
$0.0127 / $0.1255 | Buy Now |
DISTI #
ERJ-3RBD3402V
|
Avnet Americas | SMD Chip Resistor, 34 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD3402V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
ERJ3RBD3402V
|
Avnet Abacus | SMD Chip Resistor, 34 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3RBD3402V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2407219RL
|
element14 Asia-Pacific | RES, 34K, 0.5%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0141 / $0.0541 | Buy Now |
DISTI #
2407219
|
element14 Asia-Pacific | RES, 34K, 0.5%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0141 / $0.1237 | Buy Now |
DISTI #
2407219
|
Farnell | RES, 34K, 0.5%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0340 / $0.0806 | Buy Now |
DISTI #
2407219RL
|
Farnell | RES, 34K, 0.5%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD3402V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD3402V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD3402V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD3402V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTPD3402D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3RBD3402V vs RK73G1JLTPD3402D |
RK73G1JLTDB3402D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3RBD3402V vs RK73G1JLTDB3402D |
CRCW06033402D50R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3RBD3402V vs CRCW06033402D50R20 |
CR16-3402-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | ERJ3RBD3402V vs CR16-3402-DK-E |
ADF060334K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3402V vs ADF060334K0.5%50PPM/KKP10 |
CDP060334K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3402V vs CDP060334K0.5%50PPM/KKP5 |
ACTR000603-3402DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3RBD3402V vs ACTR000603-3402DTP |
CR-03DE7---34K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD3402V vs CR-03DE7---34K |
CDP060334K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3402V vs CDP060334K0.5%50PPM/KKP20 |
CDF060334K0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3402V vs CDF060334K0.5%50PPM/KNP5 |