-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1157
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 1 Ohm, 250 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ6BQF1R0V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6370 |
|
$0.0310 / $0.2880 | Buy Now |
DISTI #
70348748
|
RS | Thick Film Low Ohmic Smnt Resistor 0805 Case 1Ohm +/-1% 0.33W +/-200ppm/C | Panasonic Electronic Components ERJ6BQF1R0V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0730 / $0.1050 | RFQ |
|
Future Electronics | Current Sense Resistors - SMD 0805 1.0ohm 1% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0341 / $0.0383 | Buy Now |
|
Bristol Electronics | 3855 |
|
RFQ | ||
DISTI #
ERJ6BQF1R0V
|
TME | Resistor: thick film, SMD, 0805, 1Ω, 300mW, ±1%, -55÷155°C Min Qty: 10 | 3760 |
|
$0.0424 / $0.2668 | Buy Now |
DISTI #
ERJ6BQF1R0V
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ6BQF1R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
1717826
|
element14 Asia-Pacific | CURRENT SENSE RES, 1R, 1%, 250 MW, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6370 |
|
$0.0448 / $0.3088 | Buy Now |
DISTI #
1717826RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 1R, 1%, 250 MW, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 6370 |
|
$0.0448 / $0.1221 | Buy Now |
DISTI #
1717826RL
|
Farnell | CURRENT SENSE RES, 1R, 1%, 250 MW, 0805 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 6370 |
|
$0.0440 / $0.0892 | Buy Now |
DISTI #
1717826
|
Farnell | CURRENT SENSE RES, 1R, 1%, 250 MW, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 6370 |
|
$0.0440 / $0.1494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6BQF1R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6BQF1R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5745 V |