-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.2ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8938
|
Newark | Current Sense Res, 0R2, 1%, 330 Mw, 0805, Resistance:0.2Ohm, Product Range:Erj6Bs Series, Resistor Case Style:0805 [2012 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Panasonic ERJ6BSFR20V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9110 |
|
$0.0470 / $0.1630 | Buy Now |
DISTI #
ERJ-6BSFR20V
|
Avnet Americas | SMD Current Sense Resistor, 200 Milliohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6BSFR20V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
DISTI #
70361271
|
RS | Thick Film Low Ohmic Smnt Restr 0805 Case 200mOhm +/-1%.33W +/-250ppm/C | Panasonic Electronic Components ERJ6BSFR20V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 | RFQ |
|
Future Electronics | ERJ6BSFR20V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0564 / $0.0630 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 0.2OHM, 0.2569V, 1% +/-TOL, 0,250PPM/CEL, SURFACE MOUNT, 0805 | 228 |
|
$0.1000 / $0.1600 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 0.2OHM, 0.2569V, 1% +/-TOL, 0,250PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-6BSFR20V) | 228 |
|
$0.1000 / $0.1600 | Buy Now |
DISTI #
ERJ6BSFR20V
|
TME | Resistor: thick film, SMD, 0805, 200mΩ, 300mW, ±1%, -55÷155°C Min Qty: 10 | 340 |
|
$0.0621 / $0.1716 | Buy Now |
DISTI #
ERJ6BSFR20V
|
Avnet Abacus | SMD Current Sense Resistor, 200 Milliohm, � 1%, 330 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ6BSFR20V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6BSFR20V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6BSFR20V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.2ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2569 V |