-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2388
|
Newark | Thick Film Resistor, 0.01 Ohm, 0.5W, 1%, Resistance:0.01Ohm, Product Range:Erj6B Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mmrohs Compliant: Yes |Panasonic ERJ6BWFR010V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 875 |
|
$0.1030 / $0.5980 | Buy Now |
DISTI #
2266-ERJ6BWFR010V-ND
|
DigiKey | Fixed Resistor, Metal Glaze/thic Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
35400 In Stock |
|
$0.2130 / $0.2400 | Buy Now |
DISTI #
ERJ-6BWFR010V
|
Avnet Americas | SMD Chip Resistor, 10 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR010V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1865 / $0.2112 | Buy Now |
DISTI #
08N2388
|
Avnet Americas | SMD Chip Resistor, 10 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Cut Tape Product (Alt: 08N2388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Cut Tape | 875 Partner Stock |
|
$0.1470 / $0.5980 | Buy Now |
|
Onlinecomponents.com |
35400 Partner Stock |
|
$0.1820 / $0.2150 | Buy Now | |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 300 ppm, 0.01 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6BWFR010V) | 73 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 300 ppm, 0.01 ohm, SURFACE MOUNT, 0805 | 73 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 300 ppm, 0.01 ohm, SURFACE MOUNT, 0805 | 687 |
|
$0.2814 / $0.9380 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 300 ppm, 0.01 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6BWFR010V) | 687 |
|
$0.2814 / $0.9380 | Buy Now |
DISTI #
ERJ-6BWFR010V
|
Avnet Americas | SMD Chip Resistor, 10 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR010V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1865 / $0.2112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6BWFR010V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6BWFR010V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |