Part Details for ERJ6ENF1371V by Panduit Corp
Overview of ERJ6ENF1371V by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ6ENF1371V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1370 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF1371V) | 4000 |
|
$0.0189 / $0.0945 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1370 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0189 / $0.0945 | Buy Now |