ERJ6ENF1431V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJ6ENF1431V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ6ENF1431V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC7580
Newark Res, 1K43, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.43Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1431V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0120
  • 10,000 $0.0120
$0.0120 Buy Now
DISTI # 53W4737
Avnet Americas SMD Chip Resistor, 1.43 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 24090 Partner Stock
  • 1 $0.0990
  • 10 $0.0350
  • 100 $0.0220
  • 1,000 $0.0170
  • 5,000 $0.0120
$0.0120 / $0.0990 Buy Now
DISTI # ERJ-6ENF1431V
Avnet Americas SMD Chip Resistor, 1.43 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1431V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0087
  • 60,000 $0.0085
  • 110,000 $0.0084
  • 250,000 $0.0082
  • 500,000 $0.0080
  • 2,500,000 $0.0078
  • 5,000,000 $0.0077
$0.0077 / $0.0087 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1431V) 14296
  • 1 $0.0544
  • 589 $0.0204
  • 2,452 $0.0102
$0.0102 / $0.0544 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 14296
  • 1 $0.0544
  • 589 $0.0204
  • 2,452 $0.0102
$0.0102 / $0.0544 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1431V) 3960
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 3960
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 3840
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1431V) 3840
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1431V) 2800
  • 1 $0.0240
  • 209 $0.0160
  • 1,251 $0.0080
$0.0080 / $0.0240 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 2800
  • 1 $0.0240
  • 209 $0.0160
  • 1,251 $0.0080
$0.0080 / $0.0240 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 2549
  • 1 $0.1020
  • 295 $0.0340
  • 1,472 $0.0204
$0.0204 / $0.1020 Buy Now
Quest Components Resistor, Thick Film, 1.43K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1431V) 2549
  • 1 $0.1020
  • 295 $0.0340
  • 1,472 $0.0204
$0.0204 / $0.1020 Buy Now
DISTI # ERJ6ENF1431V
TME Resistor: thick film, 0805, 1.43kΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 50000 0
  • 50,000 $0.0106
$0.0106 RFQ
ComSIT USA PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Not Compliant Stock EU - 0
Stock US - 0
Stock MX - 0
Stock CN - 63
Stock HK - 0
RFQ
DISTI # ERJ6ENF1431V
Avnet Abacus SMD Chip Resistor, 1.43 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6ENF1431V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ6ENF1431V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ6ENF1431V by Panasonic Electronic Components

ERJ6ENF1431V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
Factory Lead Time
61 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1430 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJ6ENF1431V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERJ6ENF1431V

This table gives cross-reference parts and alternative options found for ERJ6ENF1431V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1431V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJS06F1431V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components ERJ6ENF1431V vs ERJS06F1431V
RCS2012F1431CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics ERJ6ENF1431V vs RCS2012F1431CS

Related Parts for ERJ6ENF1431V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6ENF1431V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6ENF1431V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ6ENF1431V would you like to use for your alert(s)?
  • Please alert me when ERJ6ENF1431V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ6ENF1431V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6ENF1431V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ6ENF1431V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6ENF1431V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6ENF1431V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: