-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4841
|
Newark | Res, Thick Film, 402R, 1%, 0.125W, 0805, Resistance:402Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ6ENF4020V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45128 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
ERJ-6ENF4020V
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4020V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
52W0080
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: 52W0080) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 30000 Partner Stock |
|
$0.0120 | Buy Now |
DISTI #
53W4841
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 45128 Partner Stock |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V79:2366_26799678
|
Arrow Electronics | Res Thick Film 0805 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16949 Package Multiple: 1 Date Code: 2127 | Americas - 19870 |
|
$0.0059 | Buy Now |
DISTI #
V72:2272_10782570
|
Arrow Electronics | Res Thick Film 0805 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1827 Container: Cut Strips | Americas - 2121 |
|
$0.0383 / $0.0386 | Buy Now |
|
Future Electronics | PrecisionThickFilmChipResistors/0805/1%/402Ohm/0,125W/T.C.R.-100to100ppm/AEC-Q20 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0076 / $0.0091 | Buy Now |
DISTI #
51591732
|
Verical | Res Thick Film 0805 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1304 | Americas - 90000 |
|
$0.0111 / $0.0217 | Buy Now |
DISTI #
62336711
|
Verical | Res Thick Film 0805 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16949 Package Multiple: 1 Date Code: 2127 | Americas - 19870 |
|
$0.0059 | Buy Now |
DISTI #
32324238
|
Verical | Res Thick Film 0805 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 1827 | Americas - 2121 |
|
$0.0383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF4020V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF4020V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF4020V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF4020V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805-4020-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF4020V vs PWC-PWC0805-4020-F |
HQ05WAF4020T4E | Fixed Resistor, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF4020V vs HQ05WAF4020T4E |
MCR10FZHF4020 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6ENF4020V vs MCR10FZHF4020 |
HQ05S8F4020T5E | Fixed Resistor, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF4020V vs HQ05S8F4020T5E |
RMGW20K4020FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF4020V vs RMGW20K4020FB |
MC0.1W08051%402RFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | ERJ6ENF4020V vs MC0.1W08051%402RFR |
HQ05S8F4020TCE | Fixed Resistor, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF4020V vs HQ05S8F4020TCE |
NS05W8F4020T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF4020V vs NS05W8F4020T5E |
ERJU06F4020V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6ENF4020V vs ERJU06F4020V |
HQ05S8F4020T4E | Fixed Resistor, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF4020V vs HQ05S8F4020T4E |