Part Details for ERJ6ENF6040V by Panduit Corp
Overview of ERJ6ENF6040V by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ6ENF6040V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 604 Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF6040V) | 4000 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | Resistor, Thick Film, 604 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0195 / $0.0975 | Buy Now |