-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3530
|
Newark | Res, Thick Film, 88K7, 1%, 0.125W, 0805, Resistance:88.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF8872V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11589 |
|
$0.0030 | Buy Now |
DISTI #
ERJ-6ENF8872V
|
Avnet Americas | SMD Chip Resistor, 88.7 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF8872V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0062 | Buy Now |
DISTI #
90W3530
|
Avnet Americas | SMD Chip Resistor, 88.7 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 11589 Partner Stock |
|
$0.0120 / $0.0360 | Buy Now |
|
Future Electronics | Thick Film Res - 0805 1% 88700 Ohms RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0092 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 88.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 17930 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 88.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF8872V) | 17930 |
|
$0.0090 / $0.0480 | Buy Now |
DISTI #
ERJ6ENF8872V
|
TME | Resistor: thick film, 0805, 88.7kΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0102 | RFQ |
DISTI #
ERJ6ENF8872V
|
Avnet Abacus | SMD Chip Resistor, 88.7 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6ENF8872V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF8872V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF8872V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF8872V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF8872V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F8872TEE | Fixed Resistor, 0.125W, 88700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF8872V vs HQ05S8F8872TEE |
RMC20K8872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF8872V vs RMC20K8872FTP |
MCR10QZHF8872 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 88700ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6ENF8872V vs MCR10QZHF8872 |
RMGW20K8872FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF8872V vs RMGW20K8872FB |
ERJU06F8872V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6ENF8872V vs ERJU06F8872V |
PWC0805-88K7F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 88700ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF8872V vs PWC0805-88K7F |
SFR10EZPF8872 | Fixed Resistor, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF8872V vs SFR10EZPF8872 |
PWC-PWC0805LF-8872-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF8872V vs PWC-PWC0805LF-8872-F |
CRGCQ0805F88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERJ6ENF8872V vs CRGCQ0805F88K7 |
0805WAF8872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF8872V vs 0805WAF8872T5E |