ERJ6GEYJ134V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERJ6GEYJ134V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ6GEYJ134V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y9452
Newark Res, 130K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:130Kohm, Product Range:Erj6Ge Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6GEYJ134V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2100
  • 10 $0.1050
  • 25 $0.0670
  • 50 $0.0480
  • 100 $0.0360
  • 250 $0.0270
  • 500 $0.0200
  • 1,000 $0.0160
$0.0160 / $0.2100 Buy Now
DISTI # ERJ-6GEYJ134V
Avnet Americas SMD Chip Resistor, 130 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ134V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0058
  • 60,000 $0.0057
  • 110,000 $0.0056
  • 250,000 $0.0054
  • 500,000 $0.0053
  • 2,500,000 $0.0052
  • 5,000,000 $0.0051
$0.0051 / $0.0058 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 130000OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-6GEYJ134V) 16000
  • 1 $0.0675
  • 2,223 $0.0135
  • 14,816 $0.0090
$0.0090 / $0.0675 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 130000OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 16000
  • 1 $0.0675
  • 2,223 $0.0135
  • 14,816 $0.0090
$0.0090 / $0.0675 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 130000OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-6GEYJ134V) 3743
  • 1 $0.0360
  • 890 $0.0135
  • 3,705 $0.0068
$0.0068 / $0.0360 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 130000OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 3743
  • 1 $0.0360
  • 890 $0.0135
  • 3,705 $0.0068
$0.0068 / $0.0360 Buy Now
DISTI # ERJ6GEYJ134V
TME Resistor: thick film, 0805, 130kΩ, 0.125W, ±5%, 200ppm/°C Min Qty: 5000 0
  • 5,000 $0.0084
$0.0084 RFQ
DISTI # ERJ6GEYJ134V
Avnet Abacus SMD Chip Resistor, 130 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ6GEYJ134V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 125mW Thick Film Resistors 200V 5% 200ppm/ 130k 0805 Chip Resistor - Surface Mount ROHS 541
  • 50 $0.0087
  • 500 $0.0071
  • 1,500 $0.0062
  • 5,000 $0.0046
  • 25,000 $0.0041
  • 50,000 $0.0039
$0.0039 / $0.0087 Buy Now

CAD Models for ERJ6GEYJ134V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ6GEYJ134V by Panasonic Electronic Components

ERJ6GEYJ134V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
130000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. ERJ6GEYJ134V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6GEYJ134V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6GEYJ134V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ6GEYJ134V would you like to use for your alert(s)?
  • Please alert me when ERJ6GEYJ134V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ6GEYJ134V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6GEYJ134V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ6GEYJ134V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6GEYJ134V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6GEYJ134V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: