ERJ6RBD2001V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJ6RBD2001V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ6RBD2001V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y9511
Newark Res, 2K, 0.5%, 0.1W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2Kohm, Product Range:Erj6R Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERJ6RBD2001V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 49878
  • 10 $0.1390
  • 100 $0.0550
  • 1,000 $0.0300
  • 5,000 $0.0270
  • 10,000 $0.0240
  • 25,000 $0.0180
$0.0180 / $0.1390 Buy Now
DISTI # ERJ-6RBD2001V
Avnet Americas SMD Chip Resistor, 2 kOhm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6RBD2001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0174
  • 10,000 $0.0170
  • 20,000 $0.0168
  • 30,000 $0.0163
  • 40,000 $0.0160
  • 50,000 $0.0157
  • 500,000 $0.0154
$0.0154 / $0.0174 Buy Now
DISTI # 70548144
RS ERJ6R Resistor 0.1WK.5%0ppm | Panasonic Electronic Components ERJ6RBD2001V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0380
  • 200 $0.0360
  • 300 $0.0350
  • 400 $0.0330
  • 500 $0.0310
$0.0310 / $0.0380 RFQ
DISTI # ERJ6RBD2001V
TME Resistor: thick film, SMD, 0805, 2kΩ, 100mW, ±0.5%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0210
$0.0210 RFQ
DISTI # ERJ6RBD2001V
Avnet Abacus SMD Chip Resistor, 2 kOhm, � 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6RBD2001V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 0.5% 50ppm/ 2k 0805 Chip Resistor - Surface Mount ROHS 15600
  • 20 $0.0271
  • 200 $0.0222
  • 600 $0.0195
  • 5,000 $0.0162
  • 10,000 $0.0148
  • 20,000 $0.0140
$0.0140 / $0.0271 Buy Now

CAD Models for ERJ6RBD2001V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ6RBD2001V by Panasonic Electronic Components

ERJ6RBD2001V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ERJ6RBD2001V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERJ6RBD2001V

This table gives cross-reference parts and alternative options found for ERJ6RBD2001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6RBD2001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1/10C2001DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJ6RBD2001V vs RGC1/10C2001DB
RGC1/10C2001DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJ6RBD2001V vs RGC1/10C2001DTP
MCR10EZPD2001 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJ6RBD2001V vs MCR10EZPD2001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6RBD2001V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6RBD2001V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ6RBD2001V would you like to use for your alert(s)?
  • Please alert me when ERJ6RBD2001V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ6RBD2001V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6RBD2001V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ6RBD2001V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6RBD2001V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6RBD2001V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: