ERJ8BWFR030V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERJ8BWFR030V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ8BWFR030V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70348809
RS Thick Film Low Ohmic Smnt Resistor 1206 Case 30mOhm +/-1% 1W +/-150ppm/C | Panasonic Electronic Components ERJ8BWFR030V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.3330
  • 25 $0.3160
  • 50 $0.3000
  • 500 $0.2830
  • 1,250 $0.2670
$0.2670 / $0.3330 RFQ
Future Electronics Current Sensing Resistors Thick Film Type / 1206 / 1% / 0,03Ohm / 1W / T.C.R. -1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 5,000 $0.2500
  • 10,000 $0.2450
  • 15,000 $0.2400
  • 20,000 $0.2400
  • 25,000 $0.2300
$0.2300 / $0.2500 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.03OHM, 0.1732V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOUNT, 1206 4850
  • 1 $0.3759
  • 240 $0.1754
  • 1,141 $0.1566
$0.1566 / $0.3759 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.03OHM, 0.1732V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOUNT, 1206 (Also Known As: ERJ-8BWFR030V) 4850
  • 1 $0.3759
  • 240 $0.1754
  • 1,141 $0.1566
$0.1566 / $0.3759 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.03OHM, 0.1732V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOUNT, 1206 (Also Known As: ERJ-8BWFR030V) 52
  • 1 $0.5250
  • 11 $0.4200
  • 49 $0.2625
$0.2625 / $0.5250 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.03OHM, 0.1732V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOUNT, 1206 52
  • 1 $0.5250
  • 11 $0.4200
  • 49 $0.2625
$0.2625 / $0.5250 Buy Now
DISTI # ERJ8BWFR030V
TME Resistor: thick film, SMD, 1206, 30mΩ, 1W, ±1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.2060
$0.2060 RFQ
DISTI # ERJ8BWFR030V
Avnet Abacus SMD Chip Resistor, 30 Milliohm, � 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ8BWFR030V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600602843609
Chip1Stop Res Thick Film 1206 0.03 Ohm 1% 1/2W ±150ppm/℃ Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: No 20000
  • 5,000 $0.1850
  • 10,000 $0.1830
  • 20,000 $0.1800
$0.1800 / $0.1850 Buy Now
DISTI # C1S600603165942
Chip1Stop Res Thick Film 1206 0.03 Ohm 1% 1/2W ±150ppm/℃ Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: No 3256
  • 500 $0.2411
  • 1,000 $0.2007
  • 3,000 $0.1940
$0.1940 / $0.2411 Buy Now

CAD Models for ERJ8BWFR030V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ8BWFR030V by Panasonic Electronic Components

ERJ8BWFR030V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
0.03 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,150 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1732 V
Want to compare parts?
  1. ERJ8BWFR030V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
    VS

Related Parts for ERJ8BWFR030V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8BWFR030V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8BWFR030V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8BWFR030V would you like to use for your alert(s)?
  • Please alert me when ERJ8BWFR030V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8BWFR030V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8BWFR030V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8BWFR030V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8BWFR030V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8BWFR030V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: