Part Details for ERJ8ENF1001C by Panasonic Electronic Components
Overview of ERJ8ENF1001C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8ENF1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8ENF1001C
|
Avnet Americas | Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-8ENF1001C) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |