ERJ8ENF1210V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERJ8ENF1210V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for ERJ8ENF1210V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC1225
Newark Res, 121R, 1%, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:121Ohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ8ENF1210V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 105000
  • 5,000 $0.0220
  • 10,000 $0.0210
$0.0210 / $0.0220 Buy Now
DISTI # 63W1430
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 121 Ohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ8ENF1210V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1476
  • 10 $0.0600
  • 100 $0.0370
  • 1,000 $0.0300
  • 5,000 $0.0230
$0.0230 / $0.0600 Buy Now
DISTI # ERJ-8ENF1210V
Avnet Americas SMD Chip Resistor, 121 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1210V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 45000
  • 5,000 $0.0180
  • 10,000 $0.0176
  • 20,000 $0.0174
  • 30,000 $0.0169
  • 40,000 $0.0165
  • 50,000 $0.0162
  • 500,000 $0.0159
$0.0159 / $0.0180 Buy Now
Bristol Electronics   7834
RFQ
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 15515
  • 1 $0.1010
  • 1,101 $0.0303
  • 13,202 $0.0202
$0.0202 / $0.1010 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF1210V) 15515
  • 1 $0.1010
  • 1,101 $0.0303
  • 13,202 $0.0202
$0.0202 / $0.1010 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF1210V) 6172
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 6172
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 4000
  • 1 $0.1180
  • 107 $0.0531
  • 943 $0.0354
$0.0354 / $0.1180 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF1210V) 4000
  • 1 $0.1180
  • 107 $0.0531
  • 943 $0.0354
$0.0354 / $0.1180 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF1210V) 584
  • 1 $0.0472
  • 107 $0.0354
  • 283 $0.0295
$0.0295 / $0.0472 Buy Now
Quest Components Resistor, Metal Glaze, 121 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 584
  • 1 $0.0472
  • 107 $0.0354
  • 283 $0.0295
$0.0295 / $0.0472 Buy Now
DISTI # ERJ8ENF1210V
TME Resistor: thick film, SMD, 1206, 121Ω, 250mW, ±1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0154
$0.0154 RFQ
DISTI # ERJ8ENF1210V
Avnet Abacus SMD Chip Resistor, 121 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ8ENF1210V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600602786003
Chip1Stop Res Thick Film 1206 121 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No 45000
  • 5,000 $0.0222
  • 10,000 $0.0182
  • 25,000 $0.0170
$0.0170 / $0.0222 Buy Now
DISTI # C1S600603363571
Chip1Stop Res Thick Film 1206 121 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No 27095
  • 3,000 $0.0915
  • 6,000 $0.0894
  • 15,000 $0.0873
$0.0873 / $0.0915 Buy Now

CAD Models for ERJ8ENF1210V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ8ENF1210V by Panasonic Electronic Components

ERJ8ENF1210V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
121 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ8ENF1210V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERJ8ENF1210V

This table gives cross-reference parts and alternative options found for ERJ8ENF1210V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF1210V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12F1210CT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Cal-Chip Electronics ERJ8ENF1210V vs RM12F1210CT
MC1206-1210-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJ8ENF1210V vs MC1206-1210-FB101Q
SR1206FR-07121RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF1210V vs SR1206FR-07121RL
RMCS1206FT121R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ8ENF1210V vs RMCS1206FT121R
TFA1206R1210F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) ERJ8ENF1210V vs TFA1206R1210F-T5
RK73H2BTTEB1210F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc ERJ8ENF1210V vs RK73H2BTTEB1210F
RK73H2BTTED1210F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJ8ENF1210V vs RK73H2BTTED1210F
RC1206FR-07121RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF1210V vs RC1206FR-07121RL
NMCR1206FG121R RES,SMT,THICK FILM,121 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc ERJ8ENF1210V vs NMCR1206FG121R
ERJU08F1210V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ8ENF1210V vs ERJU08F1210V

Related Parts for ERJ8ENF1210V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8ENF1210V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8ENF1210V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8ENF1210V would you like to use for your alert(s)?
  • Please alert me when ERJ8ENF1210V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8ENF1210V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8ENF1210V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8ENF1210V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8ENF1210V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8ENF1210V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: