ERJ8ENF1872V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERJ8ENF1872V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for ERJ8ENF1872V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC7880
Newark Res, 18K7, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:18.7Kohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ8ENF1872V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 25000
  • 5,000 $0.0240
  • 10,000 $0.0230
$0.0230 / $0.0240 Buy Now
DISTI # 90W3711
Avnet Americas SMD Chip Resistor, 18.7 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 31912 Partner Stock
  • 1 $0.1700
  • 10 $0.1380
  • 100 $0.0560
  • 1,000 $0.0260
$0.0260 / $0.1700 Buy Now
DISTI # ERJ-8ENF1872V
Avnet Americas SMD Chip Resistor, 18.7 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1872V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0180
  • 60,000 $0.0176
  • 110,000 $0.0174
  • 250,000 $0.0169
  • 500,000 $0.0165
  • 2,500,000 $0.0162
  • 5,000,000 $0.0159
$0.0159 / $0.0180 Buy Now
DISTI # ERJ8ENF1872V
TME Resistor: thick film, SMD, 1206, 18.7kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0154
$0.0154 RFQ
DISTI # ERJ8ENF1872V
Avnet Abacus SMD Chip Resistor, 18.7 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ8ENF1872V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ8ENF1872V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ8ENF1872V by Panasonic Electronic Components

ERJ8ENF1872V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
61 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
18700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ8ENF1872V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERJ8ENF1872V

This table gives cross-reference parts and alternative options found for ERJ8ENF1872V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF1872V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4F1872C2E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ERJ8ENF1872V vs 1206S4F1872C2E
MC1206P-1872-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc ERJ8ENF1872V vs MC1206P-1872-FT
9C12063A1872FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation ERJ8ENF1872V vs 9C12063A1872FKPF3
CR-06FP6--18K7 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERJ8ENF1872V vs CR-06FP6--18K7
RMCS1/818.7K1%R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ8ENF1872V vs RMCS1/818.7K1%R
RMC32K1872FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ERJ8ENF1872V vs RMC32K1872FTP
WR12X1872FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation ERJ8ENF1872V vs WR12X1872FQL
SR1206FR-0718K7L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF1872V vs SR1206FR-0718K7L
RMF12FT1872 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd ERJ8ENF1872V vs RMF12FT1872
RMS12R-18K7-F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc ERJ8ENF1872V vs RMS12R-18K7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8ENF1872V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8ENF1872V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8ENF1872V would you like to use for your alert(s)?
  • Please alert me when ERJ8ENF1872V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8ENF1872V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8ENF1872V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8ENF1872V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8ENF1872V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8ENF1872V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: