-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.0444 / $0.1480 | Buy Now | |
DISTI #
ERJ8ENF2054V
|
Avnet Abacus | SMD Chip Resistor, 2.05 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film (Alt: ERJ8ENF2054V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2307505RL
|
element14 Asia-Pacific | RES, 2M05, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 449 |
|
$0.0163 / $0.0237 | Buy Now |
DISTI #
2307505
|
element14 Asia-Pacific | RES, 2M05, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 449 |
|
$0.0163 / $0.0415 | Buy Now |
DISTI #
2307505RL
|
Farnell | RES, 2M05, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 4 Days Container: Reel | 449 |
|
$0.0315 | Buy Now |
DISTI #
2307505
|
Farnell | RES, 2M05, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 449 |
|
$0.0315 / $0.0366 | Buy Now |
DISTI #
2398678
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8ENF2054V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8ENF2054V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8ENF2054V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF2054V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W2054FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ8ENF2054V vs WR12W2054FQL |
232272912055L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ERJ8ENF2054V vs 232272912055L |
232272482055 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8ENF2054V vs 232272482055 |
RC1206FR-072M05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ8ENF2054V vs RC1206FR-072M05 |
CR1206F2M05P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8ENF2054V vs CR1206F2M05P05 |
1206W4F2054T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ8ENF2054V vs 1206W4F2054T5E |
HQ06S4F2054TCE | Fixed Resistor, 0.25W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8ENF2054V vs HQ06S4F2054TCE |
CRCW12062054F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2050000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | ERJ8ENF2054V vs CRCW12062054F100RT5-PB |
CRG1206F2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERJ8ENF2054V vs CRG1206F2M05 |
RC1206FR-072M05P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8ENF2054V vs RC1206FR-072M05P |