ERJ8ENF4990V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERJ8ENF4990V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for ERJ8ENF4990V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 65T8878
Newark Res, Thick Film, 499R, 1%, 0.25W, 1206, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8ENF4990V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 32015
  • 1 $0.0060
  • 10 $0.0060
  • 100 $0.0060
  • 1,000 $0.0060
  • 5,000 $0.0060
$0.0060 Buy Now
DISTI # 12AC1230
Newark Res, 499R, 1%, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:499Ohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ8ENF4990V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 15000
  • 5,000 $0.0220
  • 10,000 $0.0210
$0.0210 / $0.0220 Buy Now
DISTI # ERJ-8ENF4990V
Avnet Americas SMD Chip Resistor, 499 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4990V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0180
  • 10,000 $0.0176
  • 20,000 $0.0174
  • 30,000 $0.0169
  • 40,000 $0.0165
  • 50,000 $0.0162
  • 500,000 $0.0159
$0.0159 / $0.0180 Buy Now
DISTI # 65T8878
Avnet Americas SMD Chip Resistor, 499 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack 31509 Partner Stock
  • 1 $0.1670
  • 10 $0.0600
  • 100 $0.0370
  • 1,000 $0.0250
$0.0250 / $0.1670 Buy Now
Bristol Electronics   22881
RFQ
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 7920
  • 1 $0.1290
  • 98 $0.0581
  • 862 $0.0387
$0.0387 / $0.1290 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 7920
  • 1 $0.1290
  • 98 $0.0581
  • 862 $0.0387
$0.0387 / $0.1290 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 6828
  • 1 $0.1130
  • 112 $0.0509
  • 984 $0.0339
$0.0339 / $0.1130 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 6828
  • 1 $0.1130
  • 112 $0.0509
  • 984 $0.0339
$0.0339 / $0.1130 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 4758
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 4758
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 4331
  • 1 $0.1130
  • 112 $0.0509
  • 984 $0.0339
$0.0339 / $0.1130 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 4331
  • 1 $0.1130
  • 112 $0.0509
  • 984 $0.0339
$0.0339 / $0.1130 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 4000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 4000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 3200
  • 1 $0.0405
  • 124 $0.0270
  • 742 $0.0135
$0.0135 / $0.0405 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 3200
  • 1 $0.0405
  • 124 $0.0270
  • 742 $0.0135
$0.0135 / $0.0405 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF4990V) 1461
  • 1 $0.0452
  • 112 $0.0339
  • 296 $0.0283
$0.0283 / $0.0452 Buy Now
Quest Components Resistor, Thick Film, 499 Ohm, 200V, 1±%, 100ppm, 1206 Case Size 1461
  • 1 $0.0452
  • 112 $0.0339
  • 296 $0.0283
$0.0283 / $0.0452 Buy Now
DISTI # ERJ8ENF4990V
TME Resistor: thick film, SMD, 1206, 499Ω, 250mW, ±1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0154
$0.0154 RFQ
DISTI # ERJ8ENF4990V
Avnet Abacus SMD Chip Resistor, 499 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ8ENF4990V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 250mW Thick Film Resistors 100ppm/ 1% 499 1206 Chip Resistor - Surface Mount ROHS 9920
  • 20 $0.0222
  • 200 $0.0180
  • 600 $0.0156
  • 5,000 $0.0142
  • 10,000 $0.0130
  • 20,000 $0.0123
$0.0123 / $0.0222 Buy Now

CAD Models for ERJ8ENF4990V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ8ENF4990V by Panasonic Electronic Components

ERJ8ENF4990V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
36 Weeks, 5 Days
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ8ENF4990V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERJ8ENF4990V

This table gives cross-reference parts and alternative options found for ERJ8ENF4990V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF4990V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206499RFKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ8ENF4990V vs CRCW1206499RFKTA
RC1206FR-10499RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF4990V vs RC1206FR-10499RL
RC1206FR-07499RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF4990V vs RC1206FR-07499RP
AC1206FR-07499RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF4990V vs AC1206FR-07499RL
RMCS1206FT499R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ8ENF4990V vs RMCS1206FT499R
ESR18EZPF4990 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 ROHM Semiconductor ERJ8ENF4990V vs ESR18EZPF4990
CRCW1206499RFKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ8ENF4990V vs CRCW1206499RFKEC
RC1206FR-07499RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF4990V vs RC1206FR-07499RL
RC1206FR-13499RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8ENF4990V vs RC1206FR-13499RL
RCA1206499RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJ8ENF4990V vs RCA1206499RFKEA

Related Parts for ERJ8ENF4990V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8ENF4990V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8ENF4990V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8ENF4990V would you like to use for your alert(s)?
  • Please alert me when ERJ8ENF4990V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8ENF4990V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8ENF4990V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8ENF4990V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8ENF4990V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8ENF4990V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: