Part Details for ERJ8GEYJ113V by Panasonic Electronic Components
Overview of ERJ8GEYJ113V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ113V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ113V
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ113V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
ERJ8GEYJ113V
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ113V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ113V
ERJ8GEYJ113V CAD Models
ERJ8GEYJ113V Part Data Attributes
|
ERJ8GEYJ113V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ113V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ113V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ113V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ113V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK113J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ113V vs RK73B2BRTBK113J |
RK73B2BXTDD113J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ113V vs RK73B2BXTDD113J |
RK73B2BRTBK113J | RES,SMT,THICK FILM,11K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJ8GEYJ113V vs RK73B2BRTBK113J |
SG73P2BLBK113J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ113V vs SG73P2BLBK113J |
FWF06JW-113 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ113V vs FWF06JW-113 |
RMC32-113JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ113V vs RMC32-113JTE |
SG73P2BLTDD113J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ113V vs SG73P2BLTDD113J |
ERJU08J113V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ113V vs ERJU08J113V |
RMC32-113JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ113V vs RMC32-113JTP |
FCF06JW-113-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ113V vs FCF06JW-113-W |