Part Details for ERJ8GEYJ272V by Panasonic Electronic Components
Overview of ERJ8GEYJ272V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ272V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8925
|
Newark | Res, Thick Film, 2K7, 5%, 0.25W, 1206, Resistance:2.7Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8GEYJ272V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25511 |
|
$0.0080 / $0.0130 | Buy Now |
DISTI #
ERJ-8GEYJ272V
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ272V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
65T8925
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 25511 Partner Stock |
|
$0.0160 / $0.1270 | Buy Now |
|
Bristol Electronics | 14340 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ272V) | 11257 |
|
$0.0062 / $0.0328 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 11257 |
|
$0.0062 / $0.0328 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 8166 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ272V) | 8166 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ272V) | 9889 |
|
$0.0760 / $0.3800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 9889 |
|
$0.0760 / $0.3800 | Buy Now |
Part Details for ERJ8GEYJ272V
ERJ8GEYJ272V CAD Models
ERJ8GEYJ272V Part Data Attributes
|
ERJ8GEYJ272V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ272V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ272V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ272V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ272V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR32-272JV | Fixed Resistor, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ272V vs SCR32-272JV |
NRCP12J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ8GEYJ272V vs NRCP12J272TRF |
RM73B2BT272J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ272V vs RM73B2BT272J |
RK73B2BRTBK272J | RES,SMT,THICK FILM,2.7K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJ8GEYJ272V vs RK73B2BRTBK272J |
MC1206-272-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ272V vs MC1206-272-JT201 |
CR32-272JB | Fixed Resistor, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ272V vs CR32-272JB |
MC1206P-272-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ272V vs MC1206P-272-JB201W |
RMCS1/82.7K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ272V vs RMCS1/82.7K5%A |
CR32-272JC | Fixed Resistor, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ272V vs CR32-272JC |
RMF12JT272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ERJ8GEYJ272V vs RMF12JT272 |