Part Details for ERJ8GEYJ390V by Panasonic Electronic Components
Overview of ERJ8GEYJ390V by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ390V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8936
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 411 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
ERJ-8GEYJ390V
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ390V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Bristol Electronics | 9479 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 19425 |
|
$0.0126 / $0.0776 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ390V) | 19425 |
|
$0.0126 / $0.0776 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ390V) | 16000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 16000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 11960 |
|
$0.0665 / $0.3800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ390V) | 11960 |
|
$0.0665 / $0.3800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ390V) | 4000 |
|
$0.0222 / $0.1110 | Buy Now |
Part Details for ERJ8GEYJ390V
ERJ8GEYJ390V CAD Models
ERJ8GEYJ390V Part Data Attributes
|
ERJ8GEYJ390V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ390V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ390V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ390V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ390V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK390J | RES,SMT,THICK FILM,39 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJ8GEYJ390V vs RK73B2BRTBK390J |
1206S4J0390BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ390V vs 1206S4J0390BB |
1206S4J0390T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ390V vs 1206S4J0390T4 |
RMS12R-39R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJ8GEYJ390V vs RMS12R-39R-J |
RK73B2BRTTEB390J | RES,SMT,THICK FILM,39 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJ8GEYJ390V vs RK73B2BRTTEB390J |
RK73B2BTTED390J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ390V vs RK73B2BTTED390J |
RK73A2BTTDD390J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ390V vs RK73A2BTTDD390J |
WR12X390JBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ8GEYJ390V vs WR12X390JBR |
WR12X390JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | ERJ8GEYJ390V vs WR12X390JQ |
WR12X390JGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ8GEYJ390V vs WR12X390JGR |