There are no models available for this part yet.
Overview of ERJ8GEYJ473V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ8GEYJ473V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ473V
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ473V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0041 | Buy Now | |
DISTI #
65T8945
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 19275 Partner Stock |
|
$0.0180 / $0.1390 | Buy Now | |
DISTI #
97W7808
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 97W7808) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 61 Weeks, 1 Days Container: Reel | 5000 Partner Stock |
|
$0.0140 | Buy Now | |
Future Electronics | Res Thick Film 1206 47K Ohm 5% 0.25W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 45000Reel |
|
$0.0083 / $0.0099 | Buy Now | ||
Bristol Electronics | 4398 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 47K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 10915 |
|
$0.0102 / $0.0544 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 47K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ473V) | 10915 |
|
$0.0102 / $0.0544 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 47K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ473V) | 4000 |
|
$0.0204 / $0.1020 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 47K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0204 / $0.1020 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 47K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3600 |
|
$0.0150 / $0.0750 | Buy Now |
CAD Models for ERJ8GEYJ473V by Panasonic Electronic Components
Part Data Attributes for ERJ8GEYJ473V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
61 Weeks, 1 Day
|
Samacsys Manufacturer
|
Panasonic
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJ8GEYJ473V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ473V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ473V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12J473TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJ8GEYJ473V vs NRC12J473TR10F |
CR1206-JW-473ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ERJ8GEYJ473V vs CR1206-JW-473ELF |
RMCF1206JT47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ473V vs RMCF1206JT47K0 |
RCA120647K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ473V vs RCA120647K0JNEAIF |
RMCF1206JG47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ473V vs RMCF1206JG47K0 |
CRCW120647K0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ473V vs CRCW120647K0JNEC |
CRCW120647K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ473V vs CRCW120647K0JNEAIF |
CRCW120647K0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ8GEYJ473V vs CRCW120647K0JNTC |
RCA120647K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ473V vs RCA120647K0JNEA |
ERJS08J473V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ473V vs ERJS08J473V |
Related Parts for ERJ8GEYJ473V
-
RK73B2BTTD473JFixed Resistors
-
12103C106KAT2AFixed Capacitors
-
B82111-B-C16Fixed Inductors
-
8107-RCData Line Filters
-
P6KE39CATransient Suppressors
-
0906-1-15-20-75-14-11-0Terminals and Terminal Blocks
-
BC807-40Small Signal Bipolar Transistors
-
TPS62291DRVTSwitching Regulator or Controllers
-
74LVC1GU04GW-Q100Gates