Part Details for ERJ8GEYJ624V by Panasonic Electronic Components
Overview of ERJ8GEYJ624V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ624V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ624V
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ624V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 620000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 620000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ624V) | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
ERJ8GEYJ624V
|
Avnet Abacus | SMD Chip Resistor, 620 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ624V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ624V
ERJ8GEYJ624V CAD Models
ERJ8GEYJ624V Part Data Attributes
|
ERJ8GEYJ624V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ624V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ624V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ624V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ624V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206620KJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ624V vs CRCW1206620KJNEAC |
CRCW1206620KJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ8GEYJ624V vs CRCW1206620KJNTA |
NRC12J624TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJ8GEYJ624V vs NRC12J624TRF |
RCA1206620KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ624V vs RCA1206620KJNEA |
CRCW1206620KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ624V vs CRCW1206620KJNEBC |
CR1206-JW-624ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ERJ8GEYJ624V vs CR1206-JW-624ELF |
CRCW1206620KJNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ624V vs CRCW1206620KJNEB |
RMCF1206JT620K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ624V vs RMCF1206JT620K |