-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6640
|
Newark | Res, R22, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Panasonic ERJ8RQFR22V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$0.0880 / $0.3110 | Buy Now |
DISTI #
ERJ-8RQFR22V
|
Avnet Americas | SMD Chip Resistor, 220 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8RQFR22V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0314 / $0.0336 | Buy Now |
|
Bristol Electronics | 4847 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 250 ppm, 0.22 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8RQFR22V) | 396 |
|
$0.0675 / $0.1080 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 250 ppm, 0.22 ohm, SURFACE MOUNT, 1206 | 396 |
|
$0.0675 / $0.1080 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 250 ppm, 0.22 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8RQFR22V) | 468 |
|
$0.1044 / $0.2320 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 250 ppm, 0.22 ohm, SURFACE MOUNT, 1206 | 468 |
|
$0.1044 / $0.2320 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 250 ppm, 0.22 ohm, SURFACE MOUNT, 1206 | 4039 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 250 ppm, 0.22 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8RQFR22V) | 4039 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
ERJ8RQFR22V
|
TME | Resistor: thick film, SMD, 1206, 220mΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8RQFR22V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8RQFR22V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2345 V |