ERJB2AF823V
Panasonic Electronic Components
Description: Fixed Resistor, 0.75W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP

Overview of ERJB2AF823V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJB2AF823V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ8534
Newark Res, Aec-Q200, 82K, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF823V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 5000
  • 5,000 $0.0960
  • 10,000 $0.0780
  • 20,000 $0.0680
  • 30,000 $0.0630
  • 50,000 $0.0550
$0.0550 / $0.0960 Buy Now
DISTI # 62AJ8533
Newark Res, Aec-Q200, 82K, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF823V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4420
  • 10 $0.5100
  • 100 $0.4480
  • 1,000 $0.3720
  • 5,000 $0.3120
  • 10,000 $0.2620
$0.2620 / $0.5100 Buy Now
DISTI # ERJB2AF823V
Avnet Abacus Resistor, Array, 82 kOhm, � 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB2AF823V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJB2AF823V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJB2AF823V by Panasonic Electronic Components

ERJB2AF823V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJB2AF823V
    Panasonic Electronic Components
    Fixed Resistor, 0.75W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
    VS

Alternate Parts for ERJB2AF823V

This table gives cross-reference parts and alternative options found for ERJB2AF823V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB2AF823V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0612FR-0782KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP YAGEO Corporation ERJB2AF823V vs AC0612FR-0782KL
BCTW000612-8202FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP Chilisin Electronics Corp ERJB2AF823V vs BCTW000612-8202FTP
WK73R2BTTD8202F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJB2AF823V vs WK73R2BTTD8202F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJB2AF823V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJB2AF823V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJB2AF823V would you like to use for your alert(s)?
  • Please alert me when ERJB2AF823V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJB2AF823V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJB2AF823V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJB2AF823V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJB2AF823V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJB2AF823V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: