-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.062ohm, 0.35V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5962
|
Newark | Current Sense Res, 0R062, 1%, 2 W, 2010, Resistance:0.062Ohm, Product Range:Erjc1 Series, Resistor Case Style:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Coefficient:± Rohs Compliant: Yes |Panasonic ERJC1CFR062U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 655 |
|
$0.2440 / $0.4000 | Buy Now |
DISTI #
V72:2272_11337852
|
Arrow Electronics | Res Thick Film 1020 0.062 Ohm 1% 2W 0ppm/°C to 150ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1711 Container: Cut Strips | Americas - 3685 |
|
$0.1473 / $0.1674 | Buy Now |
DISTI #
25801793
|
Verical | Res Thick Film 1020 0.062 Ohm 1% 2W 0ppm/°C to 150ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 44 Package Multiple: 1 Date Code: 1711 | Americas - 3685 |
|
$0.1473 / $0.1624 | Buy Now |
DISTI #
ERJC1CFR062U
|
Avnet Abacus | Resistor, Array, 62 Milliohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJC1CFR062U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJC1CFR062U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJC1CFR062U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.062ohm, 0.35V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.062 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3521 V |